TDKB72214S0950K101Varistors

Var MOV 95VAC/125VDC 4500A 150V Thru-Hole Radial Bulk

Look no further, this B72214S0950K101 MOV from EPCOS is a variable resistor. This part has a pitch of 7.5 mm. This device's clamping current is 50 A and clamping voltage is 250 V. Its maximum surge current is 4500 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 18.5 mm tall and 4 mm deep with a diameter of 15.5 mm. Its tolerance voltage is 10%. The maximum AC voltage rating is 95 VAC and the maximum DC voltage rating is 125 VDC. Its capacitance value is 870pF. This varistor has a voltage of 150 V. This device is made with metal oxide technology.

Import TariffMay apply to this part

2,500 parts: Ships in 2 days

    Total$605.00Price for 2500

    • (500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2101+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 2,500 parts
      • Price: $0.242