TDKB72214S141K101Varistors

Var MOV 140VAC/180VDC 4500A 220V Thru-Hole Radial Bulk

When different voltages are applied to this B72214S141K101 MOV from EPCOS will change resistance. This device's clamping current is 50 A and clamping voltage is 360 V. Its maximum surge current is 4500 A. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its tolerance voltage is 10%. This varistor has a voltage of 220 V. Its capacitance value is 610pF. This device is made with metal oxide technology. This product is 18.5 mm tall and 4.3 mm deep with a diameter of 15.5 mm. The maximum AC voltage rating is 140 VAC and the maximum DC voltage rating is 180 VDC.

Import TariffMay apply to this part

261 parts: Ships today

    Total$0.15Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1839+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 261 parts
      • Price: $0.1496