TDKB72214S151K101Varistors

Var MOV 150VAC/200VDC 4500A 240V Thru-Hole Radial Bulk

This B72214S151K101 MOV from EPCOS is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This device's clamping current is 50 A and clamping voltage is 395 V. Its maximum surge current is 4500 A. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its tolerance voltage is 10%. This product is 18.5 mm tall and 4.4 mm deep with a diameter of 15.5 mm. This varistor has a voltage of 240 V. This device utilizes metal oxide technology. Its capacitance value is 570pF. The maximum AC voltage rating is 150 VAC and the maximum DC voltage rating is 200 VDC.

Import TariffMay apply to this part

7,897 parts: Ships today

    Total$0.17Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2412+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 7,897 parts
      • Price: $0.1660