TDKB722*K101 | Range of SIOV Metal Oxide Varistors Varistors
B722*K101 range of SIOV metal oxide varistors with wide operating voltage range, high surge currents, and multiple approvals including UL, CSA, SEV, and IEC
The B722*K101 range of varistors by EPCOS uses a leaded construction with a wide operating voltage range of 11 V to 1,100 VRMS, high surge current capability of up to 8 kA, and no de-rating up to 85°C. The B722*K101 range of varistors is approved by multiple standards including UL, CSA, SEV, VDE, CECC, CQC, and IEC. The casing of the varistors is made of epoxy resin, which is flame-retardant to UL 94 V-0, and the leads are tinned copper wire.
Drawings/Package
(add body image)
Key Features
-
High voltage range up to 1,100 VRMS
-
Surge current up to 8 kA
-
Multiple approvals including UL, CSA, SEV, VDE, CECC, CQC, and IEC
-
Flame-retardant to UL 94 V-0
-
No de-rating up to 85°C
General Applications
-
ESD protection
-
Transient voltage protection
Evaluation Board
NO — There is no evaluation board for the B722-K101 range. The datasheet contains usage application examples.
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |