TDKB72214S271K551Varistors

Var MOV 275VAC/350VDC 4500A 430V Thru-Hole Radial T/R

Similar to a diode this B72214S271K551 MOV manufactured from EPCOS is a nonlinear component. Its maximum surge current is 4500 A. This device's clamping current is 50 A and clamping voltage is 710 V. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its tolerance voltage is 10%. This product is 20 mm tall and 5 mm deep with a diameter of 15.5 mm. This varistor has a voltage of 430 V. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 350 VDC. Its capacitance value is 320pF. This device is made with metal oxide technology.

Import TariffMay apply to this part

3,000 parts: Ships tomorrow

    Total$245.20Price for 1000

    • (1000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2249+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.2452