TDKB72214S300K101Varistors

Varistor, S14K3

Provide proper variable resistance to your circuit by using this B72214S300K101 MOV from EPCOS. Its maximum surge current is 4500 A. This device's clamping current is 50 A and clamping voltage is 710 V. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 350 VDC. Its capacitance value is 320pF. This varistor has a voltage of 430 V. This product is 18.5 mm tall and 5 mm deep with a diameter of 15.5 mm. This device utilizes metal oxide technology. Its tolerance voltage is 10%.

Import TariffMay apply to this part

4,756 parts: Ships today

    Total$0.09Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2125+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 4,756 parts
      • Price: $0.0871