TDKB72214S301K101Varistors

Var MOV 300VAC/385VDC 4500A 470V Thru-Hole Radial Bulk

Have complete control of resistance in a voltage applied circuit by using this B72214S301K101 MOV developed by EPCOS. This part has a pitch of 7.5 mm. Its maximum surge current is 4500 A. This device's clamping current is 50 A and clamping voltage is 775 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 300pF. This product is 18.5 mm tall and 5.2 mm deep with a diameter of 15.5 mm. The maximum AC voltage rating is 300 VAC and the maximum DC voltage rating is 385 VDC. Its tolerance voltage is 10%. This varistor has a voltage of 470 V. This device is made with metal oxide technology.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 3000
  • Manufacturer Lead Time:
    8 weeks
    • Price: $0.1533
    1. 1+$0.1533
    2. 15000+$0.1450