TDKB72214S350K101Varistors

Var MOV 35VAC/45VDC 1000A 56V Thru-Hole Radial Bulk

Apply different voltages to this B72214S350K101 MOV from EPCOS in order to change resistance of it. This part has a pitch of 7.5 mm. This device's clamping current is 10 A and clamping voltage is 110 V. Its maximum surge current is 1000 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 56 V. Its capacitance value is 0.0042uF. This product is 18.5 mm tall and 4.5 mm deep with a diameter of 15.5 mm. Its tolerance voltage is 10%. This device is made with metal oxide technology. The maximum AC voltage rating is 35 VAC and the maximum DC voltage rating is 45 VDC.

Import TariffMay apply to this part

276 parts: Ships today

    Total$0.23Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2309+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 276 parts
      • Price: $0.2263