50% Off

TDKB72214S381K101Varistors

Var MOV 385VAC/505VDC 4500A 620V Thru-Hole Radial Bulk

Provide proper variable resistance to your circuit by using this B72214S381K101 MOV from EPCOS. This part has a pitch of 7.5 mm. This device's clamping current is 50 A and clamping voltage is 1025 V. Its maximum surge current is 4500 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 620 V. This device is made with metal oxide technology. Its tolerance voltage is 10%. Its capacitance value is 240pF. The maximum AC voltage rating is 385 VAC and the maximum DC voltage rating is 505 VDC. This product is 19 mm tall and 5.9 mm deep with a diameter of 15.5 mm.

Import TariffMay apply to this part

11,679 parts: Ships today

    Total$0.02Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2152+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 11,679 parts
      • Price: $0.0186