TDKB72214S400K101Varistors

SIOV Metal Oxide Varistors

When different voltages are applied to this B72214S400K101 MOV from EPCOS will change resistance. This device's clamping current is 10 A and clamping voltage is 135 V. Its maximum surge current is 1000 A. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 40 VAC and the maximum DC voltage rating is 56 VDC. This varistor has a voltage of 68 V. This product is 18.5 mm tall and 4.9 mm deep with a diameter of 15.5 mm. Its tolerance voltage is 10%. This device is made with metal oxide technology. Its capacitance value is 0.00355uF.

Import TariffMay apply to this part

4,420 parts: Ships today

    Total$0.24Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2326+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 4,420 parts
      • Price: $0.2436