50% Off
TDKB72214S500K101Varistors
Var MOV 50VAC/65VDC 4500A 82V Thru-Hole Radial Bulk
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
A nonlinear resistor this B72214S500K101 MOV manufactured from EPCOS will change resistance. This device's clamping current is 50 A and clamping voltage is 135 V. Its maximum surge current is 4500 A. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal oxide technology. This product is 18.5 mm tall and 3.9 mm deep with a diameter of 15.5 mm. This varistor has a voltage of 82 V. Its tolerance voltage is 10%. The maximum AC voltage rating is 50 VAC and the maximum DC voltage rating is 65 VDC. Its capacitance value is 0.0018uF.