TDKB72214S681K101Varistors

Var MOV 680VAC/895VDC 4500A 1100V Thru-Hole Radial Bulk

A nonlinear resistor this B72214S681K101 MOV manufactured from EPCOS will change resistance. Its maximum surge current is 4500 A. This part has a pitch of 7.5 mm. This device's clamping current is 50 A and clamping voltage is 1815 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its tolerance voltage is 10%. The maximum AC voltage rating is 680 VAC and the maximum DC voltage rating is 895 VDC. This product is 19 mm tall and 8 mm deep with a diameter of 15.5 mm. This varistor has a voltage of 1100 V. This device utilizes metal oxide technology. Its capacitance value is 140pF.

Import TariffMay apply to this part if shipping to the United States

405 parts: Ships tomorrow

    Total$0.43Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2210+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 405 parts
      • Price: $0.4285