TDKB72214S750K101Varistors

Var MOV 75VAC/100VDC 4500A 120V Thru-Hole Radial Bulk

This B72214S750K101 MOV from EPCOS is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This part has a pitch of 7.5 mm. Its maximum surge current is 4500 A. This device's clamping current is 50 A and clamping voltage is 200 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 120 V. This product is 18.5 mm tall and 4.2 mm deep with a diameter of 15.5 mm. Its tolerance voltage is 10%. This device is made with metal oxide technology. Its capacitance value is 0.00137uF. The maximum AC voltage rating is 75 VAC and the maximum DC voltage rating is 100 VDC.

Import TariffMay apply to this part

6,000 parts: Ships today

    Total$0.21Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2352+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 6,000 parts
      • Price: $0.2099