TDKB72220P3301K101Varistors
Var MOV 300VAC/385VDC 12000A 470V Thru-Hole Radial Bulk
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
Similar to a diode this B72220P3301K101 MOV manufactured from EPCOS is a nonlinear component. This part has a pitch of 10 mm. This device's clamping current is 100 A and clamping voltage is 775 V. Its maximum surge current is 12000 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.00105uF. This device utilizes metal oxide technology. Its tolerance voltage is 10%. This varistor has a voltage of 470 V. This product is 27 mm tall and 6.8 mm deep with a diameter of 22.5 mm. The maximum AC voltage rating is 300 VAC and the maximum DC voltage rating is 385 VDC.