TDKB72220S0251K101Varistors

Var MOV 250VAC/320VDC 8000A 390V Thru-Hole Radial Bulk

Have complete control of resistance in a voltage applied circuit by using this B72220S0251K101 MOV developed by EPCOS. This part has a pitch of 10 mm. Its maximum surge current is 8000 A. This device's clamping current is 100 A and clamping voltage is 650 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 700pF. This product is 25.5 mm tall and 5.3 mm deep with a diameter of 21.5 mm. Its tolerance voltage is 10%. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 320 VDC. This varistor has a voltage of 390 V. This device is made with metal oxide technology.

Import TariffMay apply to this part

Total In Stock: 71,906 parts

Regional Inventory: 101

    Total$0.29Price for 1

    101 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2210+
      Manufacturer Lead Time:
      32 weeks
      Country Of origin:
      China
      • In Stock: 101 parts
      • Price: $0.2895
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2443+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 71,805 parts
      • Price: $0.4490