Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Similar to a diode this B72220S0321K101 MOV manufactured from EPCOS is a nonlinear component. This part has a pitch of 10 mm. Its maximum surge current is 8000 A. This device's clamping current is 100 A and clamping voltage is 840 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 320 VAC and the maximum DC voltage rating is 420 VDC. This device is made with metal oxide technology. Its capacitance value is 540pF. This product is 25.5 mm tall and 5.8 mm deep with a diameter of 21.5 mm. This varistor has a voltage of 510 V. Its tolerance voltage is 10%.