Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | No |
Metal Oxide | |
68 | |
40 | |
56 | |
135 | |
10% | |
20 | |
2000 | |
6750 | |
37 | |
-40 | |
105 | |
Bulk | |
21.5 | |
N/A | |
5.4 | |
25.5 | |
2.7 to 15.7 | |
N/A | |
N/A | |
N/A | |
N/A | |
Radial | |
Through Hole | |
10 |
Look no further, this B72220S0400K101 MOV from EPCOS is a variable resistor. Its maximum surge current is 2000 A. This device's clamping current is 20 A and clamping voltage is 135 V. This part has a pitch of 10 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.00675uF. This product is 25.5 mm tall and 5.4 mm deep with a diameter of 21.5 mm. This varistor has a voltage of 68 V. This device is made with metal oxide technology. The maximum AC voltage rating is 40 VAC and the maximum DC voltage rating is 56 VDC. Its tolerance voltage is 10%.