TDKB72220S0511K101Varistors

Var MOV 510VAC/670VDC 6500A 820V Thru-Hole Radial Bulk

Provide proper variable resistance to your circuit by using this B72220S0511K101 MOV from EPCOS. This part has a pitch of 10 mm. Its maximum surge current is 6500 A. This device's clamping current is 100 A and clamping voltage is 1355 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 820 V. Its tolerance voltage is 10%. The maximum AC voltage rating is 510 VAC and the maximum DC voltage rating is 670 VDC. This product is 26 mm tall and 7.1 mm deep with a diameter of 21.5 mm. Its capacitance value is 340pF. This device is made with metal oxide technology.

33,452 parts: Ships in 2 days

    Total$1.79Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2436+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 33,452 parts
      • Price: $1.7933