TDKB72220S0750K101Varistors

Var MOV 75VAC/100VDC 6500A 120V Thru-Hole Radial Bulk

Provide proper variable resistance to your circuit by using this B72220S0750K101 MOV from EPCOS. This part has a pitch of 10 mm. This device's clamping current is 100 A and clamping voltage is 200 V. Its maximum surge current is 6500 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 25.5 mm tall and 4.6 mm deep with a diameter of 21.5 mm. Its tolerance voltage is 10%. This device is made with metal oxide technology. This varistor has a voltage of 120 V. Its capacitance value is 0.0029uF. The maximum AC voltage rating is 75 VAC and the maximum DC voltage rating is 100 VDC.

Import TariffMay apply to this part

1,500 parts: Ships in 2 days

    Total$919.05Price for 1500

    • (250)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2313+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 1,500 parts
      • Price: $0.6127