TDKB72220S131K101Varistors

Var MOV 130VAC/170VDC 8000A 205V Thru-Hole Radial Bulk

Never worry about improper resistance being seen by your components with this B72220S131K101 MOV from EPCOS, it will change depending on voltages. This part has a pitch of 10 mm. This device's clamping current is 100 A and clamping voltage is 340 V. Its maximum surge current is 8000 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 25.5 mm tall and 4.7 mm deep with a diameter of 21.5 mm. This varistor has a voltage of 205 V. Its capacitance value is 0.00134uF. Its tolerance voltage is 10%. The maximum AC voltage rating is 130 VAC and the maximum DC voltage rating is 170 VDC. This device is made with metal oxide technology.

Import TariffMay apply to this part

895 parts: Ships today

    Total$0.23Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2143+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 895 parts
      • Price: $0.2252