TDKB72220S170K101Varistors

Var MOV 17VAC/22VDC 2000A 27V Thru-Hole Radial Bulk

When different voltages are applied to this B72220S170K101 MOV from EPCOS will change resistance. This part has a pitch of 10 mm. This device's clamping current is 20 A and clamping voltage is 53 V. Its maximum surge current is 2000 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its tolerance voltage is 10%. This product is 25.5 mm tall and 4.8 mm deep with a diameter of 21.5 mm. The maximum AC voltage rating is 17 VAC and the maximum DC voltage rating is 22 VDC. This device utilizes metal oxide technology. This varistor has a voltage of 27 V. Its capacitance value is 0.0156uF.

Import TariffMay apply to this part

6,749 parts: Ships tomorrow

    Total$0.37Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 6,749 parts
      • Price: $0.3712