TDKB72220S271K101Varistors

Metal Oxide Leaded Varistors

When different voltages are applied to this B72220S271K101 MOV from EPCOS will change resistance. This part has a pitch of 10 mm. This device's clamping current is 100 A and clamping voltage is 340 V. Its maximum surge current is 8000 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal oxide technology. This varistor has a voltage of 205 V. This product is 25.5 mm tall and 4.7 mm deep with a diameter of 21.5 mm. The maximum AC voltage rating is 130 VAC and the maximum DC voltage rating is 170 VDC. Its tolerance voltage is 10%. Its capacitance value is 0.00134uF.

Import TariffMay apply to this part

22,516 parts: Ships today

    Total$0.34Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2419+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 22,516 parts
      • Price: $0.3419