TDKB72220S350K101Varistors

Var MOV 35VAC/45VDC 2000A 56V Thru-Hole Radial Bulk

A nonlinear resistor this B72220S350K101 MOV manufactured from EPCOS will change resistance. This device's clamping current is 20 A and clamping voltage is 110 V. This part has a pitch of 10 mm. Its maximum surge current is 2000 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal oxide technology. This varistor has a voltage of 56 V. Its tolerance voltage is 10%. This product is 25.5 mm tall and 5.1 mm deep with a diameter of 21.5 mm. The maximum AC voltage rating is 35 VAC and the maximum DC voltage rating is 45 VDC. Its capacitance value is 0.008uF.

Import TariffMay apply to this part

1,057 parts: Ships tomorrow

    Total$0.39Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2240+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 1,057 parts
      • Price: $0.3947