TDKB72220S461K101Varistors

Var MOV 460VAC/615VDC 8000A 750V Thru-Hole Radial Bulk

Are you looking for a nonlinear resistor? This B72220S461K101 MOV from EPCOS will exceed your needs! This device's clamping current is 100 A and clamping voltage is 1240 V. This part has a pitch of 10 mm. Its maximum surge current is 8000 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal oxide technology. This product is 26 mm tall and 6.8 mm deep with a diameter of 21.5 mm. This varistor has a voltage of 750 V. Its capacitance value is 380pF. The maximum AC voltage rating is 460 VAC and the maximum DC voltage rating is 615 VDC. Its tolerance voltage is 10%.

Import TariffMay apply to this part

859 parts: Ships today

    Total$0.48Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2148+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 859 parts
      • Price: $0.4763