TDKB72220S511K101Varistors

Var MOV 510VAC/670VDC 6500A 820V Thru-Hole Radial Bulk

Never worry about improper resistance being seen by your components with this B72220S511K101 MOV from EPCOS, it will change depending on voltages. This device's clamping current is 100 A and clamping voltage is 1355 V. This part has a pitch of 10 mm. Its maximum surge current is 6500 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 510 VAC and the maximum DC voltage rating is 670 VDC. This device is made with metal oxide technology. This product is 26 mm tall and 7.1 mm deep with a diameter of 21.5 mm. Its tolerance voltage is 10%. Its capacitance value is 340pF. This varistor has a voltage of 820 V.

Import TariffMay apply to this part

1,498 parts: Ships today

    Total$0.57Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2124+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 1,498 parts
      • Price: $0.567