TDKB72220S621K101Varistors

Var MOV 625VAC/825VDC 6500A 1000V Thru-Hole Radial Bulk

Have complete control of resistance in a voltage applied circuit by using this B72220S621K101 MOV developed by EPCOS. This part has a pitch of 10 mm. This device's clamping current is 100 A and clamping voltage is 1650 V. Its maximum surge current is 6500 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 26 mm tall and 7.9 mm deep with a diameter of 21.5 mm. This device is made with metal oxide technology. Its capacitance value is 280pF. Its tolerance voltage is 10%. The maximum AC voltage rating is 625 VAC and the maximum DC voltage rating is 825 VDC. This varistor has a voltage of 1000 V.

Import TariffMay apply to this part

1,334 parts: Ships today

    Total$0.77Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2328+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 1,334 parts
      • Price: $0.7696