Top Purchased

TDKB72500D90A60Varistors

Var MLV 9VDC 30A 10V 0603 SMD T/R

Are you looking for a nonlinear resistor? This B72500D90A60 MOV from EPCOS will exceed your needs! This device's clamping current is 1 A and clamping voltage is 30 V. This voltage dependent resistor has an operating temperature of -40 to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This device is made with multilayer technology. The maximum DC voltage rating is 9 VDC. This product is 1.75 mm long, 0.9 mm tall and 0.9 mm deep. Its capacitance value is 220pF.

4,000 parts: Ships tomorrow

    Total$220.00Price for 4000

    • (4000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2408+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Croatia
      • In Stock: 4,000 parts
      • Price: $0.055