TDKB72500E2170S160Varistors
Var MLV 17VAC/22VDC 30A 32.5V 0603 SMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.29.00.00 | |
Automotive | Yes |
PPAP | Unknown |
Never worry about improper resistance being seen by your components with this B72500E2170S160 MOV from EPCOS, it will change depending on voltages. This device's clamping current is 1 A and clamping voltage is 50 V. Its maximum surge current is 30 A. This voltage dependent resistor has an operating temperature of -55 to 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. The maximum AC voltage rating is 17 VAC and the maximum DC voltage rating is 22 VDC. Its capacitance value is 75pF. This product is 1.6 mm long, 0.9 mm tall and 0.8 mm deep. This device utilizes multilayer technology. This varistor has a voltage of 25 to 40 V.