TDKB72510E0250K062Varistors
Var MLV 25VAC/31VDC 80A 39V 0805 SMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
Never worry about improper resistance being seen by your components with this B72510E0250K062 MOV from EPCOS, it will change depending on voltages. Its maximum surge current is 80 A. This device's clamping current is 1 A and clamping voltage is 67 V. This voltage dependent resistor has an operating temperature of -55 to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. Its capacitance value is 250pF. This varistor has a voltage of 35.1 to 42.9 V. This device is made with metal oxide technology. Its tolerance voltage is 10%. The maximum AC voltage rating is 25 VAC and the maximum DC voltage rating is 31 VDC. This product is 2 mm long, 1.4 mm tall and 1.25 mm deep.