TDKB72520E0140K062Varistors

Var MLV 14VAC/18VDC 200A 22V 1206 SMD T/R Automotive AEC-Q200

A nonlinear resistor this B72520E0140K062 MOV manufactured from EPCOS will change resistance. Its maximum surge current is 200 A. This device's clamping current is 1 A and clamping voltage is 38 V. This voltage dependent resistor has an operating temperature of -55 to 150 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 700pF. This product is 3.2 mm long, 1.7 mm tall and 1.6 mm deep. The maximum AC voltage rating is 14 VAC and the maximum DC voltage rating is 18 VDC. This varistor has a voltage of 19.8 to 24.2 V. Its tolerance voltage is 10%. This device is made with multilayer technology.

9,000 parts: Ships in 2 days

    Total$672.00Price for 3000

    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2424+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Croatia
      • In Stock: 9,000 parts
      • Price: $0.2240