TDKB72530E0300K062Varistors

Var MLV 30VAC/38VDC 300A 47V 1210 SMD T/R Automotive AEC-Q200

Provide proper variable resistance to your circuit by using this B72530E0300K062 MOV from EPCOS. This device's clamping current is 2.5 A and clamping voltage is 77 V. Its maximum surge current is 300 A. This voltage dependent resistor has an operating temperature of -55 to 150 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its tolerance voltage is 10%. The maximum AC voltage rating is 30 VAC and the maximum DC voltage rating is 38 VDC. Its capacitance value is 0.001uF. This device is made with multilayer technology. This product is 3.2 mm long, 1.7 mm tall and 2.5 mm deep. This varistor has a voltage of 42.3 to 51.7 V.

378,000 parts: Ships in 3 days

    Total$590.20Price for 2000

    • (2000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2521+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Croatia
      • In Stock: 378,000 parts
      • Price: $0.2951