TDKB72530T400K62Varistors

Var MLV 40VAC/56VDC 250A 68V 1210 SMD T/R

A nonlinear resistor this B72530T400K62 MOV manufactured from EPCOS will change resistance. Its maximum surge current is 250 A. This device's clamping current is 2.5 A and clamping voltage is 110 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with multilayer technology. The maximum AC voltage rating is 40 VAC and the maximum DC voltage rating is 56 VDC. Its capacitance value is 500pF. This varistor has a voltage of 68 V. Its tolerance voltage is 10%. This product is 3.2 mm long, 1.7 mm tall and 2.5 mm deep.

106,000 parts: Ships tomorrow

    Total$450.20Price for 2000

    • (2000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2131+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Croatia
      • In Stock: 106,000 parts
      • Price: $0.2251