TDKB72540E0250K062Varistors

Var MLV 25VAC/31VDC 1200A 39V 2220 SMD T/R Automotive AEC-Q200

A nonlinear resistor this B72540E0250K062 MOV manufactured from EPCOS will change resistance. This device's clamping current is 10 A and clamping voltage is 65 V. Its maximum surge current is 1200 A. This voltage dependent resistor has an operating temperature of -55 to 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This varistor has a voltage of 39 V. Its capacitance value is 0.005uF. Its tolerance voltage is 10%. The maximum AC voltage rating is 25 VAC and the maximum DC voltage rating is 31 VDC. This product is 5.7 mm long, 2.5 mm tall and 5 mm deep. This device utilizes multilayer technology.

7,000 parts: Ships in 2 days

    Total$1,145.10Price for 1000

    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2504+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Croatia
      • In Stock: 7,000 parts
      • Price: $1.1451