50% Off

TDKB72542V3140S272Varistors

Var MLV 14VAC/16VDC 1200A 22V 2220 SMD Automotive AEC-Q200 T/R

This B72542V3140S272 MOV from EPCOS is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. Its maximum surge current is 1200 A. This device's clamping current is 10 A and clamping voltage is 40 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This varistor has a voltage of 22 V. This product is 5.7 mm long, 2.5 mm tall and 5 mm deep. Its capacitance value is 0.015uF. The maximum AC voltage rating is 14 VAC and the maximum DC voltage rating is 16 VDC. This device utilizes multilayer technology. Its tolerance voltage is 0% to 23%.

30,000 parts: Ships today

    Total$1,730.70Price for 3000

    • (3000)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2346+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Croatia
      • In Stock: 30,000 parts
      • Price: $0.5769