TDKB72580E0350K062Varistors

Var MLV 35VAC/45VDC 500A 56V 1812 SMD T/R Automotive AEC-Q200

Provide proper variable resistance to your circuit by using this B72580E0350K062 MOV from EPCOS. Its maximum surge current is 500 A. This device's clamping current is 5 A and clamping voltage is 90 V. This voltage dependent resistor has an operating temperature of -55 to 150 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes multilayer technology. This varistor has a voltage of 50.4 to 61.6 V. Its capacitance value is 0.0012uF. This product is 4.5 mm long, 2.5 mm tall and 3.2 mm deep. The maximum AC voltage rating is 35 VAC and the maximum DC voltage rating is 45 VDC.

564,000 parts: Ships in 2 days

    Total$549.00Price for 1000

    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2446+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Croatia
      • In Stock: 564,000 parts
      • Price: $0.5490