TDKB72650M0131K072Varistors

Var MLV 130VAC/170VDC 400A 205V 3225 SMD J-Lead T/R

Are you looking for a nonlinear resistor? This B72650M0131K072 MOV from EPCOS will exceed your needs! This device's clamping current is 5 A and clamping voltage is 340 V. Its maximum surge current is 400 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. Its capacitance value is 100pF. The maximum AC voltage rating is 130 VAC and the maximum DC voltage rating is 170 VDC. This product is 8 mm long, 3.2 mm tall and 6.3 mm deep. This varistor has a voltage of 205 V. Its tolerance voltage is 10%. This device utilizes multilayer technology.

Import TariffMay apply to this part

51,000 parts: Ships in 2 days

    Total$392.00Price for 1000

    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2446+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 51,000 parts
      • Price: $0.3920