TDKB72650M301K72Varistors

Var MLV 300VAC/385VDC 400A 470V 3225 SMD J-Lead T/R

Provide proper variable resistance to your circuit by using this B72650M301K72 MOV from EPCOS. This device's clamping current is 5 A and clamping voltage is 775 V. Its maximum surge current is 400 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This device is made with multilayer technology. Its capacitance value is 45pF. The maximum AC voltage rating is 300 VAC and the maximum DC voltage rating is 385 VDC. This product is 8 mm long, 4.5 mm tall and 6.3 mm deep. This varistor has a voltage of 470 V. Its tolerance voltage is 10%.

Import TariffMay apply to this part if shipping to the United States

10,000 parts: Ships today

    Total$268.60Price for 1000

    • (1000)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2230+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 10,000 parts
      • Price: $0.2686