TDKB72660M0250K072Varistors

Var MLV 25VAC/31VDC 250A 39V 4032 SMD J-Lead T/R

Never worry about improper resistance being seen by your components with this B72660M0250K072 MOV from EPCOS, it will change depending on voltages. This device's clamping current is 2.5 A and clamping voltage is 77 V. Its maximum surge current is 250 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This varistor has a voltage of 39 V. Its tolerance voltage is 10%. Its capacitance value is 0.0014uF. This product is 10.2 mm long, 3.2 mm tall and 8 mm deep. This device utilizes multilayer technology. The maximum AC voltage rating is 25 VAC and the maximum DC voltage rating is 31 VDC.

Import TariffMay apply to this part

90,000 parts: Ships in 2 days

    Total$452.20Price for 1000

    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2443+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 90,000 parts
      • Price: $0.4522