TDKB72724D200A62ESD Suppressors

ESD Suppressor CeraDiode 15KV T/R

Have complete control of resistance in a voltage applied circuit by using this B72724D200A62 MOV developed by EPCOS. This device's clamping current is 1 A and clamping voltage is 50 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1.75 mm long, 0.9 mm tall and 3.4 mm deep. Its capacitance value is 56pF. This varistor has a voltage of 25 V. The maximum DC voltage rating is 22 VDC. This device utilizes multilayer technology.

9,000 parts: Ships tomorrow

    Total$951.60Price for 3000

    • (3000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2415+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Croatia
      • In Stock: 9,000 parts
      • Price: $0.3172