VishayB80C1000G-E4/51Bridge Rectifiers
Rectifier Bridge Diode Single 125V 1.2A 4-Pin Case WOG Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
125 | |
1.2@Ta=45C | |
80 | |
45 | |
1@1A | |
10 | |
-40 | |
125 | |
Bulk | |
Mounting | Through Hole |
Package Height | 5.6(Max) |
Package Width | 8.84(Max) |
Package Length | 9.86(Max) |
PCB changed | 4 |
Standard Package Name | WOG |
Supplier Package | Case WOG |
4 |
If you want to convert an alternating current input into a direct current, then this B80C1000G-E4/51 full bridge rectifier from Vishay is perfect for you! This product comes packaged in bulk, so the parts will be stored loosely. This rectifier has an operating temperature range of -40 °C to 125 °C. It is made in a single configuration.