VishayB80C1500G-E4/51Bridge Rectifiers
Diode Rectifier Bridge Single 125V 1.6A 4-Pin Case WOG Bag
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.6(Max) mm |
Package Width | 8.84(Max) mm |
Package Length | 9.86(Max) mm |
PCB changed | 4 |
Supplier Package | Case WOG |
4 | |
Lead Shape | Through Hole |
EDA / CAD Models |