EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.40.00 |
Automotive | Yes |
PPAP | Unknown |
Type | Power |
Technology | Wirewound |
Protection Style | Shielded |
Core Material | Ferrite |
Inductance (H) | 10u |
Inductance Decrease Percentage @ Isat (%) | 10 |
Tolerance | 20% |
Inductance Test Frequency (Hz) | 100K |
Maximum DC Current (A) | 5.65(Typ) |
Maximum Saturation Current (A) | 9.9(Typ) |
Maximum DC Resistance (Ohm) | 0.027 |
Number of Terminals | 4 |
Case Size | N/A |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Maximum Product Diameter (mm) | N/R |
Mounting | Surface Mount |
Maximum Product Length (mm) | 12.5 |
Maximum Product Depth (mm) | 12.5 |
Maximum Product Height (mm) | 10.5 |