TDKB82498F1682JInductor Surface Mount

Inductor RF Molded Wirewound 6.8uH 5% 7.96MHz 20Q-Factor Ferrite 0.08A 4.7Ohm DCR 0805 T/R

An ideal space-saving electronic component is this chip B82498F1682J surface mount inductor from EPCOS. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 6.8u H. This device is made with wirewound technology. This product is 2.3 mm long, 1.4 mm tall and 1.7 mm deep. This SMD inductor has a maximum DC current of 80m A with a maximum resistance of 4.7 Ohm. It has a tolerance of 5%. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 140M Hz.

165 parts: Ships tomorrow

    Total$0.31Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2212+
      Manufacturer Lead Time:
      23 weeks
      Minimum Of :
      1
      Maximum Of:
      165
      Country Of origin:
      Hungary
         
      • Price: $0.3064
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2212+
      Manufacturer Lead Time:
      23 weeks
      Country Of origin:
      Hungary
      • In Stock: 165 parts
      • Price: $0.3064