TDKB82498F3180JInductor Surface Mount

Inductor RF Molded Wirewound 0.018uH 5% 250MHz 60Q-Factor Ceramic 0.7A 0.08Ohm DCR 0805 T/R

An ideal space-saving electronic component is this chip B82498F3180J surface mount inductor from EPCOS. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 700m A with a maximum resistance of 80m Ohm. It has an inductance of 18n H. This device is made with wirewound technology. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 3.3G Hz. This product is 2.3 mm long, 1.4 mm tall and 1.7 mm deep. It has a tolerance of 5%.

1,883 parts: Ships today

    Total$0.34Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2304+
      Manufacturer Lead Time:
      23 weeks
      Minimum Of :
      1
      Maximum Of:
      1883
      Country Of origin:
      Hungary
         
      • Price: $0.3370
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2304+
      Manufacturer Lead Time:
      23 weeks
      Country Of origin:
      Hungary
      • In Stock: 1,883 parts
      • Price: $0.3370