EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.40.00 |
SVHC | Yes |
Automotive | Yes |
PPAP | No |
Type | Power Line |
Configuration | Triple |
Number of Lines | 3 |
Inductance (H) | 570u |
Leakage Inductance (H) | 3u |
Test Frequency (Hz) | 100k |
Maximum DC Current (A) | 35 |
Maximum DC Resistance (Ohm) | 0.0014(Typ) |
Voltage Rating | 350VAC|600VAC |
Withstand Voltage | 2.6kVDC |
Mounting | Through Hole |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Maximum Product Length (mm) | 65 |
Maximum Product Depth (mm) | 37 |
Maximum Product Height (mm) | 66 |