EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
SVHC | Yes |
Automotive | Yes |
PPAP | No |
Type | Power Line |
Configuration | Triple |
Number of Lines | 3 |
Inductance (H) | 1500u |
Leakage Inductance (H) | 10u |
Test Frequency (Hz) | 10k |
Maximum DC Current (A) | 42 |
Maximum DC Resistance (Ohm) | 0.0026(Typ) |
Voltage Rating | 250VAC|440VAC |
Withstand Voltage | 2.5kVAC|3.6kVDC |
Mounting | Through Hole |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Box |
Maximum Product Length (mm) | 72 |
Maximum Product Depth (mm) | 72 |
Maximum Product Height (mm) | 51 |