EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Automotive | Yes |
PPAP | Unknown |
Type | Signal Line |
Configuration | Dual |
Number of Lines | 2 |
Inductance (H) | 51u |
Leakage Inductance (H) | 150n |
Impedance (Ohm) | 2.8k@10MHz |
Test Frequency (Hz) | 100k |
Maximum DC Current (A) | 0.2 |
Maximum DC Resistance (Ohm) | 1 |
Minimum Insulation Resistance (Ohm) | 10M |
Voltage Rating | 50VDC |
Mounting | Surface Mount |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Maximum Product Length (mm) | 4.7 |
Maximum Product Depth (mm) | 3.4 |
Maximum Product Height (mm) | 3 |