EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Power Line |
Configuration | Dual |
Number of Lines | 2 |
Inductance (H) | 47000u |
Leakage Inductance (H) | 600u |
Test Frequency (Hz) | 10k |
Maximum DC Current (A) | 0.25 |
Maximum DC Resistance (Ohm) | 2.4(Typ) |
Voltage Rating | 250VAC |
Withstand Voltage | 1.5kVAC |
Mounting | Through Hole |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Box |
Maximum Product Length (mm) | 15.3 |
Maximum Product Depth (mm) | 7.4 |
Maximum Product Height (mm) | 17.6 |