TDKB84110A0000A005Power Line Filters
Power Line Filter 50Hz/60Hz 0.5A 250VAC/250VDC PC Pins Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
0.5 | |
250VAC|250VDC | |
Through Hole | |
PC Pins | |
-25 | |
100 | |
56 | |
30 | |
23 |
Do you need to attenuate radio frequencies between an electronic component and an external line? Then this B84110A0000A005 power line filter from EPCOS is perfect for you! It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 0.5. The B84110A0000A005 power line filter has a PC pin termination style. This product is 56 mm long, 23 mm tall and 30 mm deep.