Reduced Price
TDKB84110AA20Power Line Filters
Power Line Filter 50Hz/60Hz 2A 250VAC/250VDC PC Pins Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Filter high frequency noises and harmonic energy from a power supply rail in your electronic circuit with this B84110AA20 power line filter from EPCOS. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 2. The B84110AA20 power line filter has a PC pin termination style. This product is 56 mm long, 23 mm tall and 30 mm deep.